Renesas Electronics R5F572NNHDFB#30, 32 bit RXv3, RX72N Microcontroller, 240 MHz, 4096kB FLASH, 144-Pin LFQFP

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€18.14

(exc. VAT)

€22.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.14-
10 - 24€16.697%
25 - 119€16.0111%
120 +€14.1022%

*price indicative

Packaging Options:
RS Stock No.:
262-7160
Mfr. Part No.:
R5F572NNHDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX72N

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

144

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

4096kB

Maximum Clock Frequency

240MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

112

Maximum Operating Temperature

85°C

Height

1.7mm

Length

20mm

Width

20mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Number of Timers

3

ADCs

29 x 12 Bit

Instruction Set Architecture

CISC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy