Renesas Electronics R5F572NNHDFB#30, 32 bit RXv3, RX72N Microcontroller, 240 MHz, 4096kB FLASH, 144-Pin LFQFP

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

€962.46

(exc. VAT)

€1,183.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
60 - 60€16.041€962.46
120 +€14.132€847.92

*price indicative

RS Stock No.:
262-7159
Mfr. Part No.:
R5F572NNHDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX72N

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

144

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

4096kB

Maximum Clock Frequency

240MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

112

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.7mm

Width

20mm

Length

20mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC

ADCs

29 x 12 Bit

Number of Timers

3

Program Memory Type

FLASH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy