Microchip PIC16F1614-E/SL 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 263-8099
- Mfr. Part No.:
- PIC16F1614-E/SL
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 114 more to save €3.31
View bulk pricing optionsSubtotal (1 tube of 57 units)*
€61.90
(exc. VAT)
€76.15
(inc. VAT)
Temporarily out of stock
- 285 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 57 - 57 | €1.086 | €61.90 | - |
| 114 + | €1.057 | €60.25 | €3.31 |
*price indicative
- RS Stock No.:
- 263-8099
- Mfr. Part No.:
- PIC16F1614-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 7kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 7kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
The Microchip PIC16F1614 microcontrollers deliver on chip features that are unique to the design for embedded control of small motors and general purpose applications in 8, 14, 20 pin count packages. Features like 10 bit A to D, CCP, 24 bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC plus memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.
Flash Program Memory with self read and write capability
Enhanced Mid Range Core, Internal 32MHz oscillator
128 B of Non volatile Data Storage
2times Analog Comparators
2times 10 bit PWM
2times Capture Compare PWM
8times 10 bit Analog to Digital Converter with voltage reference
Complementary Waveform Generator Zero Cross Detection
CRC 16bit with DMA
Math Accelerator
2times 24 bit Signal Measurement Timer
3times Hardware Limit Timer
Angular Timer
Window Watchdog Timer
High Current Source and Sink
Related links
- Microchip PIC16F1614-E/SL 8 Bit MCU 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F505-E/SL 8 Bit MCU 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1704T-I/ST 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13124-E/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip 8 Bit MCU 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1828-E/SO 8 Bit MCU 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F1933T-I/SO 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F18124-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
