Microchip 8 Bit MCU, PIC16 Microcontroller, 1.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 263-8144
- Mfr. Part No.:
- PIC16F505-E/SL
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8144
- Mfr. Part No.:
- PIC16F505-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 1.5kB | |
| RAM Size | 72bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 1.5kB | ||
RAM Size 72bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
The Microchip PIC16F505 devices from Microchip Technology are low cost, high performance, 8 bit, fully static, Flash based CMOS microcontrollers. They employ a RISC architecture with only 33 single word single cycle instructions. All instructions are single cycle 200 μs except for program branches, which take two cycles. The PIC16F505 devices deliver performance an order of magnitude higher than their competitors in the same price category. The 12 bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8 bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
4 MHz Precision Internal Oscillator Factory calibrated to ±1%
In Circuit Serial Programming
In Circuit Debugging Support
Power On Reset
Device Reset Timer
Watchdog Timer with Dedicated On Chip
RC Oscillator for Reliable Operation
Programmable Code Protection
Multiplexed MCLR Input Pin
Internal Weak Pull Ups on I/O Pins
Power Saving Sleep mode
Wake Wp from Sleep on Pin Change
Related links
- Microchip PIC16F505-E/SL 8 Bit MCU 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1614-E/SL 8 Bit MCU 7kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC16F13123-E/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip AVR32DD14-E/SL AVR Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC16F505-I/SL PIC16F Microcontroller 1.5kB FLASH, 14-Pin SOIC
