Microchip PIC16F1718T-I/SS 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,045 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.704€8.52
50 - 95€1.57€7.85
100 - 245€1.56€7.80
250 - 995€1.524€7.62
1000 +€1.496€7.48

*price indicative

Packaging Options:
RS Stock No.:
263-8113
Mfr. Part No.:
PIC16F1718T-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Program Memory Size

28kB

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC16F1718 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG, NCO and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.

28 KB Flash Program Memory

2 KB Data SRAM

128 B of Non volatile Data Storage

25 I/O Pins

Four 8 bit Timers or One 16 bit Timer

2 times High Speed Comparators

2 times Op Amps

17ch times 10-bit ADC

One 8 bit DAC and One 5 bit DAC

Zero Cross Detect

2times CCP and 2times PWM

1 COG

1 EUSART

1 I2C and SPI

4 times CLC

1 NCO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy