Microchip PIC16F1718T-I/ML 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 28-Pin TSSOP
- RS Stock No.:
- 263-8111
- Mfr. Part No.:
- PIC16F1718T-I/ML
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8111
- Mfr. Part No.:
- PIC16F1718T-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 28kB | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 28kB | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1718 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG, NCO and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.
28 KB Flash Program Memory
2 KB Data SRAM
128 B of Non volatile Data Storage
25 I/O Pins
Four 8 bit Timers or One 16 bit Timer
2 times High Speed Comparators
2 times Op Amps
17ch times 10-bit ADC
One 8 bit DAC and One 5 bit DAC
Zero Cross Detect
2times CCP and 2times PWM
1 COG
1 EUSART
1 I2C and SPI
4 times CLC
1 NCO
Related links
- Microchip 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip PIC16F1718T-I/SS 8 Bit MCU 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1936T-I/ML 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip PIC16F1527T-I/PT 8 Bit MCU 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F18856T-I/SS 8 Bit MCU 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F15356-I/MV 8 Bit MCU 28kB FLASH, 48-Pin UQFN
- Microchip PIC16F1459-I/ML 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip PIC16F1778-E/MX 8 Bit MCU 28kB FLASH, 25-Pin MX
