Microchip PIC16F1718T-I/SS 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 263-8112
- Mfr. Part No.:
- PIC16F1718T-I/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2100 units)*
€3,578.40
(exc. VAT)
€4,401.60
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €1.704 | €3,578.40 |
*price indicative
- RS Stock No.:
- 263-8112
- Mfr. Part No.:
- PIC16F1718T-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 28kB | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 28kB | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1718 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG, NCO and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.
28 KB Flash Program Memory
2 KB Data SRAM
128 B of Non volatile Data Storage
25 I/O Pins
Four 8 bit Timers or One 16 bit Timer
2 times High Speed Comparators
2 times Op Amps
17ch times 10-bit ADC
One 8 bit DAC and One 5 bit DAC
Zero Cross Detect
2times CCP and 2times PWM
1 COG
1 EUSART
1 I2C and SPI
4 times CLC
1 NCO
Related links
- Microchip PIC16F1718T-I/SS 8 Bit MCU 28kB FLASH, 28-Pin SSOP
- Microchip 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip PIC16F1718T-I/ML 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip 8 Bit MCU 28kB FLASH, 20-Pin SSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18856T-I/SS 8 Bit MCU 28kB FLASH, 20-Pin SSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15355-I/SS 8 Bit MCU 14kB FLASH, 28-Pin SSOP
