Microchip PIC16F1829-I/GZ 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 10-Pin UQFN
- RS Stock No.:
- 263-8121
- Mfr. Part No.:
- PIC16F1829-I/GZ
- Manufacturer:
- Microchip
Subtotal (1 tube of 91 units)*
€153.97
(exc. VAT)
€189.37
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 91 + | €1.692 | €153.97 |
*price indicative
- RS Stock No.:
- 263-8121
- Mfr. Part No.:
- PIC16F1829-I/GZ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 10 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC16F1829 is a 20 Pin Flash Microcontrollers with XLP Technology. It has up to 1024 bytes Linear Data Memory Addressing
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator for generation of custom bit streams
CVREF can be used as 5 bit DAC
MI2C, SPI, EUSART with auto baud
2 ECCP & 2 CCP Enhanced and Capture Compare PWM
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source and Sink current I/O
Four 8 bit Timers TMR0 TMR2 TMR4 TMR6
One 16 bit Timer TMR1
Extended Watchdog Timer
Enhanced Power On and Off Reset
Brown Out Reset
In Circuit Serial Programming
Related links
- Microchip PIC16F1829-I/GZ 8 Bit MCU 14kB FLASH, 10-Pin UQFN
- Microchip PIC16F15345-I/GZ 8 Bit MCU 14kB FLASH, 18-Pin UQFN
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F1829T-I/SS 8 Bit MCU 14kB FLASH, 10-Pin SSOP
- Microchip PIC16F1829T-I/SO 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1936T-I/ML 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
