Microchip PIC16F1936T-I/ML 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 25-Pin TSSOP
- RS Stock No.:
- 263-8139
- Mfr. Part No.:
- PIC16F1936T-I/ML
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Last RS stock
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.328 | €11.64 |
| 50 - 95 | €2.14 | €10.70 |
| 100 - 245 | €2.09 | €10.45 |
| 250 - 495 | €2.052 | €10.26 |
| 500 + | €2.006 | €10.03 |
*price indicative
- RS Stock No.:
- 263-8139
- Mfr. Part No.:
- PIC16F1936T-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1936T is a 28 Pin Flash Based, 8 Bit CMOS Microcontrollers with LCD Driver and Nano Watt XLP Technology
Precision Internal Oscillator Factory calibrated to ±1%, typical
Software selectable frequency range from 32 MHz to 31 kHz
Power Saving Sleep mode
Power on Reset
Power up Timer and Oscillator Start up
Timer
Brown out Reset Selectable between two trip points and Disable in Sleep option
Multiplexed Master Clear with Pull up and input Pin
Programmable Code Protection
Related links
- Microchip 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip PIC16F1936T-I/SO 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip PIC16F1459-I/ML 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
