Microchip PIC16F18323T-I/ST 8 Bit MCU, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 263-8129
- Mfr. Part No.:
- PIC16F18323T-I/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.955 | €9.55 | - |
| 50 - 90 | €0.878 | €8.78 | 8% |
| 100 - 240 | €0.85 | €8.50 | 10% |
| 250 - 990 | €0.834 | €8.34 | 12% |
| 1000 + | €0.816 | €8.16 | 14% |
*price indicative
- RS Stock No.:
- 263-8129
- Mfr. Part No.:
- PIC16F18323T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 3.5kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 3.5kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power for wide range of general purpose and low power applications. The Peripheral Pin Select functionality enables pin mapping when using the digital peripherals CLC, CWG, CCP and PWM to add flexibility to the application design.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable
Peripheral Pin Select
2times 10-bit PWMs
2times Capture, Compare, PWM
Complementary Waveform Generator
Numerically Controlled Oscillator
2times Configurable Logic Controller
11 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
2times Comparators
2times 8 bit Timers TMR0 and TMR2
1times 16-bit Timer TMR1
Extended Watchdog Timer
Enhanced Power On and Off Reset
Related links
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18323T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F636-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF18323T-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1704T-I/ST 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503T-I/ST PIC16 Microcontroller 2kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15313-I/RF 8 Bit MCU 3.5kB FLASH, 8-Pin RF
- Microchip PIC16F15223-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
