Microchip PIC16LF18323T-I/ST PIC, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 264-8030
- Mfr. Part No.:
- PIC16LF18323T-I/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- Plus 1,260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.955 | €9.55 | - |
| 50 - 90 | €0.877 | €8.77 | 8% |
| 100 - 240 | €0.85 | €8.50 | 10% |
| 250 - 990 | €0.834 | €8.34 | 12% |
| 1000 + | €0.816 | €8.16 | 14% |
*price indicative
- RS Stock No.:
- 264-8030
- Mfr. Part No.:
- PIC16LF18323T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU feature analog, core independent peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP,PWM and communications) to add flexibility to the application design. It has 3.5 KB flash memory, 256B RAM, 256B EEPROM 12 I/O ports and 14 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash program memory with self read/write capability
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
Related links
- Microchip PIC16LF18323T-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F636-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF1823T-I/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F616-E/SL PIC 3.5kB FLASH, 14-Pin SOIC
