Microchip PIC16F18344T-I/SS 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 263-8131
- Mfr. Part No.:
- PIC16F18344T-I/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €4.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- Plus 1,520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.068 | €5.34 | - |
| 50 - 95 | €0.972 | €4.86 | €4.80 |
| 100 - 245 | €0.964 | €4.82 | €10.40 |
| 250 - 495 | €0.946 | €4.73 | €30.50 |
| 500 + | €0.924 | €4.62 | €72.00 |
*price indicative
- RS Stock No.:
- 263-8131
- Mfr. Part No.:
- PIC16F18344T-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 7kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 7kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Automotive Standard No | ||
The Microchip PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power for wide range of general purpose and low power applications. The Peripheral Pin Select functionality enables pin mapping when using the digital peripherals CLC, CWG, CCP, PWM and communications to add flexibility to the application design.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable
Peripheral Pin Select
2times 10 bit PWMs
4times Capture, Compare, PWM
2times Complementary Waveform Generator
Numerically Controlled Oscillator
4times Configurable Logic Controller
17 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
2times Comparator SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter
4times 8 bit Timers TMR0 and TMR2
Related links
- Microchip PIC16F18344T-I/SS 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18856T-I/SS 8 Bit MCU 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18044-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F13144T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F15244-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
