Microchip PIC16F18344T-I/SS 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 20-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1600 units)*

€1,499.20

(exc. VAT)

€1,844.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1600 - 3200€0.937€1,499.20
4800 +€0.919€1,470.40

*price indicative

RS Stock No.:
263-8130
Mfr. Part No.:
PIC16F18344T-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

8 Bit MCU

Program Memory Size

7kB

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Instruction Set Architecture

MCU

Automotive Standard

No

The Microchip PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power for wide range of general purpose and low power applications. The Peripheral Pin Select functionality enables pin mapping when using the digital peripherals CLC, CWG, CCP, PWM and communications to add flexibility to the application design.

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

256B EEPROM

IDLE and DOZE low power modes

Peripheral Module Disable

Peripheral Pin Select

2times 10 bit PWMs

4times Capture, Compare, PWM

2times Complementary Waveform Generator

Numerically Controlled Oscillator

4times Configurable Logic Controller

17 Channel 10 bit ADC with Voltage Reference

5 bit Digital to Analog Converter

2times Comparator SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter

4times 8 bit Timers TMR0 and TMR2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy