Microchip PIC16F1717-I/P 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 263-8108
- Mfr. Part No.:
- PIC16F1717-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 20 | €2.52 | €25.20 | - |
| 30 - 90 | €2.426 | €24.26 | 3% |
| 100 + | €2.364 | €23.64 | 6% |
*price indicative
- RS Stock No.:
- 263-8108
- Mfr. Part No.:
- PIC16F1717-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1717 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG, NCO and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.
14 KB Flash Program Memory
1 KB Data SRAM
128 B of Non volatile Data Storage
36 I/O Pins
Four 8 bit Timers or One 16-bit Timer
2times High Speed Comparators
2times Op Amps
28ch times 10-bit ADC
One 8 bit DAC and One 5 bit DAC
Zero Cross Detect
2times CCP or 2times PWM
1 COG
1 EUSART
1 I2C and SPI
4times CLC
1 NCO
Related links
- Microchip PIC16F1717-I/P 8 Bit MCU 14kB FLASH, 28-Pin PDIP
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F15355-I/SS 8 Bit MCU 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F15375-I/PT 8 Bit MCU 14kB FLASH, 48-Pin TQFP
- Microchip PIC16F1936T-I/ML 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip PIC16F1936T-I/SO 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip PIC16F1829T-I/SO 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip 8 Bit MCU 14kB FLASH, 64-Pin TQFP
