Microchip, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 273-0305
- Mfr. Part No.:
- AVR32DD14-E/SL
- Manufacturer:
- Microchip
Subtotal (1 tube of 57 units)*
€50.84
(exc. VAT)
€62.53
(inc. VAT)
Temporarily out of stock
- 342 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | €0.892 | €50.84 |
*price indicative
- RS Stock No.:
- 273-0305
- Mfr. Part No.:
- AVR32DD14-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 10 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 7 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 10 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 7 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from Microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR32DD14-E/SL AVR Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR16DD14-E/SL AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR64DD14-E/SL AVR Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip 8 Bit MCU 1.5kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SOIC
