Renesas Electronics R5F565N9BDFB#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-7074
Mfr. Part No.:
R5F565N9BDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX65N

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

144

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

111

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Length

20mm

Standards/Approvals

IEC 60730

Width

20mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

Program Memory Type

FLASH

ADCs

29 bit

COO (Country of Origin):
CN
The Renesas RX65N MCU is 32-bit general microcontrollers are optimal for IoT devices with enhanced security, connectivity, and HMI. RX65N microcontrollers have built-in large-capacity flash and RAM and a wide package line-up, and can be used to control a variety of applications.

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy