Renesas Electronics R5F564MFCDFB#31, 32 bit RXv2, RX64M Microcontroller, 120 MHz, 2.048MB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 264-7073
- Mfr. Part No.:
- R5F564MFCDFB#31
- Manufacturer:
- Renesas Electronics
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.64
(exc. VAT)
€24.16
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.64 | - |
| 10 - 24 | €18.66 | 4% |
| 25 + | €17.44 | 11% |
*price indicative
- RS Stock No.:
- 264-7073
- Mfr. Part No.:
- R5F564MFCDFB#31
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX64M | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Interface Type | USB, SPI, SDI, CAN | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 111 | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 20mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 29 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX64M | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Interface Type USB, SPI, SDI, CAN | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 111 | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 20mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 29 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F564MFCDFB#31 RX64M Microcontroller 2.048MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F564MLCDFB#31 RX64M Microcontroller 4MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F5671EHDFB#30 RX671 Microcontroller 2.048MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1.024MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F564MLHDFC#31 RX64M Microcontroller 512kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
