Renesas Electronics R5F565N9BDFB#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 264-7075
- Mfr. Part No.:
- R5F565N9BDFB#30
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
Last RS stock
- Final 58 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.21 | - |
| 10 - 24 | €6.89 | 4% |
| 25 + | €6.29 | 12% |
*price indicative
- RS Stock No.:
- 264-7075
- Mfr. Part No.:
- R5F565N9BDFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX65N | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 111 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60730 | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 29 bit | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX65N | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 111 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60730 | ||
Length 20mm | ||
Width 20mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 29 bit | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas RX65N MCU is 32-bit general microcontrollers are optimal for IoT devices with enhanced security, connectivity, and HMI. RX65N microcontrollers have built-in large-capacity flash and RAM and a wide package line-up, and can be used to control a variety of applications.
High performance
Low power consumption
Related links
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1.024MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F565N9ADFP#30 RX65N Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
- Renesas Electronics R5F5651EDDFM#30 RX65N Microcontroller 2MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F56519BDFM#30 RX65N Microcontroller 1MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F565NEDDFC#30 RX65N Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F565NEDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651CDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
