Renesas Electronics R5S72670W144FP#V0, 32 bit SH2A-FPU, SH2A Microcontroller, 144 MHz, 0bit ROMLess, 176-Pin LFQFP

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€24.24

(exc. VAT)

€29.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€24.24-
5 - 9€23.771%
10 +€23.054%

*price indicative

RS Stock No.:
264-7097
Mfr. Part No.:
R5S72670W144FP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

SH2A

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

176

Device Core

SH2A-FPU

Data Bus Width

32bit

Interface Type

USB, CAN

Program Memory Size

0bit

Maximum Clock Frequency

144MHz

RAM Size

1600kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

104

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Width

24mm

Length

24mm

Height

1.7mm

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC, Harvard

ADCs

6 x 10 Bit

Number of Timers

1

Program Memory Type

ROMLess

COO (Country of Origin):
JP
The Renesas SH7266 MCU belong to the SH7260 Series of microcontrollers, and the maximum operating frequency of 144 MHz enables faster operation in applications such as equipment control or digital audio signal processing

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy