Microchip PIC16F616-E/SL PIC, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 264-7972
- Mfr. Part No.:
- PIC16F616-E/SL
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 114 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 57 units)*
€74.56
(exc. VAT)
€91.71
(inc. VAT)
In Stock
- Plus 228 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 57 - 57 | €1.308 | €74.56 | - |
| 114 + | €1.275 | €72.68 | 2% |
*price indicative
- RS Stock No.:
- 264-7972
- Mfr. Part No.:
- PIC16F616-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit flash based CMOS MCU has 2 KB flash memory, 128B RAM, 11 I/O ports and 14 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
Internal 4/8MHz oscillator
Comparator with hysterisis (user configurable)
Mid-Range core with 35 Instruction, 8 Stack Levels
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Related links
- Microchip PIC16F616-E/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16LF1823T-I/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F636-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF18323T-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18323-E/SL PIC16F Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F13123-E/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
