Microchip PIC16F627-04I/P PIC, PIC16 Microcontroller, 1.75kB FLASH, 18-Pin PDIP
- RS Stock No.:
- 264-7974
- Mfr. Part No.:
- PIC16F627-04I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 25 units)*
€72.30
(exc. VAT)
€88.93
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €2.892 | €72.30 |
*price indicative
- RS Stock No.:
- 264-7974
- Mfr. Part No.:
- PIC16F627-04I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Program Memory Size | 1.75kB | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Program Memory Size 1.75kB | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit flash based CMOS MCU has 1.75 KB flash memory, 224B RAM, 128B EEPROM, 16 I/O ports and 18 pins. It has a frequency range of 200 kHz (LP osc), operating voltage ranging between 3V-5.5V and operating temperature ranging between -40°C to +85°C (Industrial).
Only 35 single instructions to learn
All single cycle instructions (200 ns), except for program branches which are two-cycle
16 special function hardware registers
Eight level deep hardware stack
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Power-up Timer (PWRT) and oscillator start-up timer (OST)
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code protection
Related links
- Microchip PIC16F627-04I/P PIC 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16C621A-04I/P PIC16C Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F84A-04I/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F628-04I/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16LF628-04I/P PIC16F Microcontroller 18-Pin PDIP
