Microchip, 8 bit PIC, PIC16C Microcontroller, 40 MHz, 3.5kB OTP EEPROM, 18-Pin PDIP
- RS Stock No.:
- 823-1003
- Mfr. Part No.:
- PIC16C622A-04I/P
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
- Shipping from 23 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.556 | €12.78 |
| 10 - 20 | €2.506 | €12.53 |
| 25 - 95 | €2.452 | €12.26 |
| 100 + | €2.402 | €12.01 |
*price indicative
- RS Stock No.:
- 823-1003
- Mfr. Part No.:
- PIC16C622A-04I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.26mm | |
| Standards/Approvals | No | |
| Length | 22.99mm | |
| Height | 3.68mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| ADCs | 0 bit | |
| Program Memory Type | OTP EEPROM | |
| Automotive Standard | ISO 9001 | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 8.26mm | ||
Standards/Approvals No | ||
Length 22.99mm | ||
Height 3.68mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
ADCs 0 bit | ||
Program Memory Type OTP EEPROM | ||
Automotive Standard ISO 9001 | ||
Number of Timers 1 | ||
PIC16C620(A)/621(A)/622(A) 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C622A-04I/P PIC16C Microcontroller 3.5kB OTP EEPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C Microcontroller 7kB OTP EEPROM, 20-Pin PDIP
- Microchip PIC16C711-04I/SO PIC16C Microcontroller 1.75kB OTP EEPROM, 18-Pin SOIC
- Microchip PIC16C Microcontroller 2K EPROM, 18-Pin PDIP
- Microchip PIC16C711-04I/P PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC16C Microcontroller 4 kB EEPROM, 40-Pin PDIP
