Microchip PIC16F628A-E/SS, 8 bit PIC, PIC16 Microcontroller, 20 MHz FLASH, 20-Pin SSOP

Subtotal (1 tube of 67 units)*

€205.82

(exc. VAT)

€253.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
67 +€3.072€205.82

*price indicative

RS Stock No.:
264-7977
Mfr. Part No.:
PIC16F628A-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Maximum Clock Frequency

20MHz

RAM Size

224bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

16

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

128bit

Maximum Operating Temperature

125°C

Standards/Approvals

ISO 9001:2000 Certified, ISO/TS-16949:2002, RoHS

Minimum Supply Voltage

3V

Instruction Set Architecture

35 Single Word

Number of Timers

3

Program Memory Type

FLASH

The Microchip PIC series 8bit flash based CMOS MCU with nanoWatt technology has 2 KB flash memory, 224B RAM, 128B EEPROM, 16 I/O ports and 20 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

35 single word instructions

Eight level deep hardware stack

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with independent oscillator for reliable operation

Programmable code protection

Power saving SLEEP mode

Low-voltage programming

In-Circuit Serial Programming(ICSP) via two pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy