Microchip PIC16F628A-E/SS, 8 bit PIC, PIC16 Microcontroller, 20 MHz FLASH, 20-Pin SSOP
- RS Stock No.:
- 264-7978
- Mfr. Part No.:
- PIC16F628A-E/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€5.88
(exc. VAT)
€7.24
(inc. VAT)
- 102 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.94 | €5.88 |
| 10 - 18 | €2.86 | €5.72 |
| 20 - 66 | €2.79 | €5.58 |
| 68 + | €2.74 | €5.48 |
*price indicative
- RS Stock No.:
- 264-7978
- Mfr. Part No.:
- PIC16F628A-E/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Maximum Expanded Memory Size | 128bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 9001:2000 Certified, ISO/TS-16949:2002, RoHS | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 35 Single Word | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Maximum Expanded Memory Size 128bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 9001:2000 Certified, ISO/TS-16949:2002, RoHS | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 35 Single Word | ||
Number of Timers 3 | ||
Related links
- Microchip PIC16 Microcontroller 20-Pin SSOP
- Microchip PIC16F1507T-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13145-E/SS PIC16 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F628A-I/SS PIC16F Microcontroller 128B FLASH, 20-Pin SSOP
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1829-E/SS PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F1827-E/SS PIC16F Microcontroller 20-Pin SSOP
- Microchip PIC16F18045-I/SS PIC16 Microcontroller 14kB FLASH, 20-Pin SSOP
