Microchip PIC16F716-I/SS PIC, PIC16 Microcontroller, 3.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 264-7987
- Mfr. Part No.:
- PIC16F716-I/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- Plus 161 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.15 | - |
| 10 - 24 | €2.09 | 2% |
| 25 + | €2.05 | 4% |
*price indicative
- RS Stock No.:
- 264-7987
- Mfr. Part No.:
- PIC16F716-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| Interface Type | USB | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
Interface Type USB | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit flash based MCU with with A/D Controller and Enhanced Capture/Compare PWM. It has 2 KB flash memory, 128B RAM, 13 I/O ports and 20 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
8-level deep hardware stack
Direct, indirect and relative addressing modes
Power-on Reset (POR)
Power-up Timer (PWRT) and oscillator start-up timer (OST)
Dual level Brown-out reset circuitry
Power-Saving sleep mode
Selectable oscillator options
Related links
- Microchip PIC16F716-I/SS PIC 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF1829T-I/SS PIC 14kB FLASH, 20-Pin SSOP
- Microchip PIC16LF1827T-I/SS PIC 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1507T-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F716-E/SO PIC 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16LF1512T-I/SS PIC16 Microcontroller 3.5kB FLASH, 28-Pin SSOP
