Microchip PIC16LF1829T-I/SS PIC, PIC16 Microcontroller, 14kB FLASH, 20-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-8025
Mfr. Part No.:
PIC16LF1829T-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Program Memory Size

14kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU has 14 KB flash memory, 1KB RAM, 32MHz internal oscillator, 18 I/O ports and 20 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Only 49 instructions to learn

All single cycle instructions except except branches

16 level deep hardware stack with optional overflow/underflow reset

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Extended Watchdog Timer (WDT)

Programmable code protection

Power saving SLEEP mode

Self-Programmable under software control

In-Circuit Serial Programming (ICSP) via two pins

31 kHz Low-Power Internal Oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy