Microchip PIC16F882T-I/SO PIC, PIC16 Microcontroller, 3.5kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 264-7999
- Mfr. Part No.:
- PIC16F882T-I/SO
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,564.80
(exc. VAT)
€3,155.20
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.603 | €2,564.80 |
*price indicative
- RS Stock No.:
- 264-7999
- Mfr. Part No.:
- PIC16F882T-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU has 3.5 KB Enh flash memory, 128B RAM, 24 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Power-saving sleep mode
Wide operating voltage range
Two-speed start-up mode
In-Circuit Debugger (on board)
Two analog comparators
Programmable code protection
Factory calibrated to ±1%
Related links
- Microchip PIC16F882T-I/SO PIC 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16LC72A-04I/SO PIC 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F677T-I/SO PIC 3.5kB FLASH, 20-Pin SOIC
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F716-E/SO PIC 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16LF1823T-I/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F616-E/SL PIC 3.5kB FLASH, 14-Pin SOIC
