Microchip PIC16LF1789-I/PT PIC, PIC16 Microcontroller, 28kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8017
Mfr. Part No.:
PIC16LF1789-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

28kB

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU has 28 KB flash memory, 2KB RAM, 256B EROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Only 49 instructions to learn

16 level deep hardware stack with optional overflow/underflow reset

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Extended Watchdog Timer (WDT)

Programmable code protection

Programmable write protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy