Microchip PIC, PIC16 Microcontroller, 28kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8016
- Mfr. Part No.:
- PIC16LF1789-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8016
- Mfr. Part No.:
- PIC16LF1789-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 28kB | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 28kB | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU has 28 KB flash memory, 2KB RAM, 256B EROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Only 49 instructions to learn
16 level deep hardware stack with optional overflow/underflow reset
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Extended Watchdog Timer (WDT)
Programmable code protection
Programmable write protection
Related links
- Microchip PIC16LF1789-I/PT PIC 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F17576-I/PT PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F17176-I/PT PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F15276-I/PT PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip 8 Bit MCU 28kB FLASH, 64-Pin TQFP
