Microchip PIC16F76-E/SS PIC, PIC16 Microcontroller, 14kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-7995
- Mfr. Part No.:
- PIC16F76-E/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€5.89
(exc. VAT)
€7.24
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.89 | - |
| 5 - 9 | €5.74 | 2% |
| 10 + | €5.60 | 4% |
*price indicative
- RS Stock No.:
- 264-7995
- Mfr. Part No.:
- PIC16F76-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 14kB | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 14kB | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU has 14 KB flash memory, 368B RAM, 22 I/O ports and 28 pins. It has an operating frequency of 20 MHz DC and it's operating temperature ranges between -40°C to +125°C (Extended).
Only 35 single word instructions to learn
All single cycle instructions except for program branches which are two-cycle
Eight level deep hardware stack
Direct, Indirect and Relative Addressing modes
Processor read access to program memory
Power-on Reset (POR)
Power-up Timer (PWRT) and oscillator start-up timer (OST)
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Related links
- Microchip PIC16F76-E/SS PIC 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F883-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F723-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F18055-I/SS PIC16 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16LF1829T-I/SS PIC 14kB FLASH, 20-Pin SSOP
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
