Microchip PIC16LF627AT-I/SO, 8 bit PIC, PIC16 Microcontroller, 20 MHz FLASH, 18-Pin SOIC
- RS Stock No.:
- 264-8034
- Mfr. Part No.:
- PIC16LF627AT-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8034
- Mfr. Part No.:
- PIC16LF627AT-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 0.224GB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/TS-16949:2002, RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Reduced | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 0.224GB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/TS-16949:2002, RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Reduced | ||
Number of Timers 3 | ||
The Microchip PIC series 8bit MCU with nanoWatt technology has 1.75 KB flash memory, 224B RAM, 128B EEPROM, 16 I/O ports and 18 pins with supply voltage ranging between 2V to 5.5V. It has maximum operation frequency of 20MHz and operating temperature ranging between -40°C to +85°C (Industrial).
1 PWM 10-bit
Low voltage programming
Low speed clock mode
4MHz internal oscillator
On-chip voltage reference
High-Performance RISC CPU
Interrupt capability
8-level deep hardware stack
Direct, indirect and relative addressing modes
Low-power internal 48 kHz oscillator
Power-saving Sleep mode
Related links
- Microchip PIC16 Microcontroller 18-Pin SOIC
- Microchip PIC16LF648A-I/SO PIC16 Microcontroller 18-Pin SOIC
- Microchip PIC16F1847T-I/SO PIC16 Microcontroller 14kB FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 18-Pin SOIC
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F628-20/SO PIC16F Microcontroller 18-Pin SOIC
- Microchip PIC16F84A-20/SO PIC16F Microcontroller 18-Pin SOIC
- Microchip PIC16F628A-E/SS PIC16 Microcontroller 20-Pin SSOP
