Microchip PIC18F1330-E/SS, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 8kB FLASH, 20-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.33

(exc. VAT)

€5.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.33
10 - 24€4.22
25 +€4.12

*price indicative

Packaging Options:
RS Stock No.:
264-8044
Mfr. Part No.:
PIC18F1330-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

USART

Program Memory Size

8kB

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

ADCs

10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

75 Instructions

Number of Timers

2

The Microchip PIC series 8bit MCU with nanoWatt technology has 8 KB flash memory, 256B RAM, 265B EEPROM, 16 I/O ports and 20 pins. It has 40MHz operating frequency and operating temperature ranging between -40°C to +125°C (Extended).

Power-Managed modes

Ultra Low 50 nA Input Leakage

Two-speed oscillator start-up

Watchdog Timer (WDT)

14-Bit Power Control PWM Module

Four crystal modes, up to 40 MHz

Two external RC modes, up to 4 MHz

Two external clock modes, up to 40 MHz

Fail-safe clock monitor

High-current sink/source 25 mA/25 mA

Up to 4 programmable external interrupts

Four input change interrupts

Up to 3 analog comparators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy