Microchip PIC18F24Q10-I/SO PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 264-8061
- Mfr. Part No.:
- PIC18F24Q10-I/SO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.14
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €0.692 | €3.46 | - |
| 10 - 20 | €0.678 | €3.39 | €0.14 |
| 25 + | €0.668 | €3.34 | €0.60 |
*price indicative
- RS Stock No.:
- 264-8061
- Mfr. Part No.:
- PIC18F24Q10-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit low power, high performance MCU feature analog, core independent and communication peripherals for a wide range of general purpose and low-power applications. This 28-pin device is equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It also offer a set of core independent peripherals such as complementary waveform generator (CWG), windowed watchdog timer (WWDT), cyclic redundancy check (CRC)/memory scan, zero-cross detect (ZCD) and peripheral pin select (PPS), providing increased design flexibility and lower system cost. It has 16 KB flash memory, 1KB RAM, 256B EEPROM, 25 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
PIC18 Core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
1.8V – 5.5V operating voltage range
10-bit ADC with computation, 24 channels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
CRC with memory scan
Windowed Watchdog Timer (WWDT)
Three 8-bit Timers/Counters
Four 16-bit Timers/Counters
Three power saving operating modes
C compiler optimized RISC architecture
Related links
- Microchip PIC18F24Q10-I/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F24Q10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K80-E/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F24J10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F2410-I/SP PIC 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F24K20T-I/ML PIC 16kB FLASH, 28-Pin QFN
- Microchip PIC18F24K42-I/SO PIC18 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2331-I/SO PIC 8kB FLASH, 28-Pin SOIC
