Microchip PIC18F46Q10-I/P PIC, PIC18 Microcontroller, 64kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 264-8107
- Mfr. Part No.:
- PIC18F46Q10-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €4.92
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.50
(exc. VAT)
€12.90
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | €2.10 | €10.50 | - |
| 30 - 95 | €1.936 | €9.68 | €4.92 |
| 100 + | €1.924 | €9.62 | €17.60 |
*price indicative
- RS Stock No.:
- 264-8107
- Mfr. Part No.:
- PIC18F46Q10-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3.6kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3.6kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU features analog, core independent, and communication peripherals for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 64 KB flash memory, 3.6KB RAM, 1024B EEPROM, 25 I/O ports and 40 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler Optimized RISC Architecture
Programmable 2-Level Interrupt Priority
31-Level Deep Hardware Stack
Low-Current Power-on Reset (POR)
Three power saving operation modes
Fail-safe clock monitor
Related links
- Microchip PIC18F46Q10-I/P PIC 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K42-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q10-I/P PIC 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q43-I/P PIC18 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F26K40T-I/SS PIC 64kB FLASH, 28-Pin SSOP
