Microchip PIC18F46K20T-I/PT PIC, PIC18 Microcontroller, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8104
- Mfr. Part No.:
- PIC18F46K20T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1200 units)*
€3,600.00
(exc. VAT)
€4,428.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €3.00 | €3,600.00 |
*price indicative
- RS Stock No.:
- 264-8104
- Mfr. Part No.:
- PIC18F46K20T-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3968bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3968bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC series 8bit pin flash MCU with XLP tehnology has 64 KB flash memory, 3936B RAM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Optional extended instruction set designed to optimize re-entrant code
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 single-cycle hardware multiplier
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
64 MHz performance available using PLL
Four crystal modes up to 64 MHz
Two external clock modes up to 64 MHz
Related links
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F66J60-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F6621-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18LF46K22-E/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F8620-I/PT PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18LF4320-I/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K80-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18LF45K40-I/PT PIC 32kB FLASH, 44-Pin TQFP
