Microchip PIC, PIC18 Microcontroller, 64kB FLASH, 80-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-8125
Mfr. Part No.:
PIC18F8620-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

PIC

Program Memory Size

64kB

RAM Size

3840bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

68

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

MCU

ADCs

8 bit

The Microchip PIC series 8bit high performance enhanced flash MCU has 64 KB flash memory, 3840B RAM, 1KB EEPROM, 68 I/O ports and 80 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

C Compiler optimized architecture/instruction set

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 Single-Cycle Hardware Multiplier

Programmable 16-level Low-Voltage Detection (LVD) module

Programmable Brown-out Reset (BOR)

Dual analog comparators

100,000 erase/write cycle Enhanced Flash program memory typical

1,000,000 erase/write cycle Data EEPROM memory typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy