Microchip PIC18LF46K22-E/PT PIC, PIC18 Microcontroller, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8150
- Mfr. Part No.:
- PIC18LF46K22-E/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8150
- Mfr. Part No.:
- PIC18LF46K22-E/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3968bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3968bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP Technology has 64 KB flash memory, 3896B RAM, 1KB EEPROM and 44 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
C Compiler optimized architecture/instruction set
Linear program memory addressing to 64 Kbytes
Linear data memory addressing to 4 Kbytes
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 single-cycle hardware multiplier
Factory calibrated to ± 1%
Related links
- Microchip PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F8680-E/PT PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F452-E/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F43K22-E/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F66K80-E/PT PIC 16kB FLASH, 64-Pin TQFP
- Microchip PIC18F66J60-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F6621-I/PT PIC 64kB FLASH, 64-Pin TQFP
