Microchip PIC18F452-E/PT PIC, PIC18 Microcontroller, 32kB FLASH, 44-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 160 units)*

€1,624.32

(exc. VAT)

€1,997.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
160 - 160€10.152€1,624.32
320 +€9.898€1,583.68

*price indicative

RS Stock No.:
264-8096
Mfr. Part No.:
PIC18F452-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

32kB

RAM Size

1536bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit high performance, enhanced flash MCU with 10-Bit A/D has 32 KB flash memory, 1536B RAM, 34 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

8 x 8 Single Cycle Hardware Multiplier

High current sink/source 25 mA/25 mA

Three external interrupt pins

Programmable Low Voltage Detection (PLVD)

Programmable Brown-out Reset (BOR)

100,000 erase/write cycle Enhanced FLASH program memory typical

1,000,000 erase/write cycle Data EEPROM memory

Self-reprogrammable under software control

Power-on Reset (POR), Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy