Microchip PIC24FJ256GA606-I/PT, 16 bit PIC, PIC24F Microcontroller, 16 MHz, 1MB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8786
- Mfr. Part No.:
- PIC24FJ256GA606-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€643.20
(exc. VAT)
€790.40
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €4.02 | €643.20 |
*price indicative
- RS Stock No.:
- 264-8786
- Mfr. Part No.:
- PIC24FJ256GA606-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 32bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 53 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60730, RoHS | |
| Minimum Supply Voltage | 3V | |
| ADCs | 1 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 32bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 53 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60730, RoHS | ||
Minimum Supply Voltage 3V | ||
ADCs 1 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture 16 Bit | ||
Program Memory Type FLASH | ||
The Microchip 16-bit eXtreme low power microcontroller includes 256KB of flash memory with error correction code (ECC) and 32 KB of RAM. This device features dual-partition flash with Live Update capability, enabling them to hold two independent software applications, permitting simultaneous programming of one partition while executing application code from the other. With the ability to perform over-the-air firmware updates, designers can provide a cost-effective, reliable and secure method for updating their applications.
Modified Harvard architecture
C compiler optimized instruction set architecture
USB v2.0 On-The-Go (OTG) Compliant
Power-on Reset (POR)
Brown-out Reset (BOR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Programmable 32-Bit Cyclic Redundancy Check (CRC) generator
Related links
- Microchip PIC24FJ256GA606-I/PT PIC24F Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24FJ1024GA610-I/PT PIC24F Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ1024GB606-I/PT PIC24FJ Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24F32KA304-I/PT PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ256GB406-I/PT PIC24F Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GB106-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GC006-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA306-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
