Microchip PIC24FJ1024GB606-I/PT, 16 bit 16 Bit CPU, PIC24FJ Microcontroller, 32 MHz, 1MB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€829.44

(exc. VAT)

€1,020.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€5.184€829.44

*price indicative

RS Stock No.:
146-3253
Mfr. Part No.:
PIC24FJ1024GB606-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

16 Bit CPU

Data Bus Width

16bit

Program Memory Size

1MB

Maximum Clock Frequency

32MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Length

9mm

Standards/Approvals

No

Width

9mm

Height

850μm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

16 x 10/12 Bit

Automotive Standard

No

Number of Timers

2, 5

Instruction Set Architecture

C Compiler

The Microchip PIC24FJ1024GB606 microcontroller has C compiler optimized instruction Set architecture with large, dual partition flash program memory and USB On-The-Go (OTG). It includes up to 1MB of Flash memory with Error Correction Code (ECC) ,32 KB of RAM and USB connectivity. It operates on 2V to 3.6V voltage range. This device also features dual-partition Flash with Live Update capability, enabling them to hold two independent software applications, permitting simultaneous programming of one partition while executing application code from the other. It has 1024 flash program memory and 32K.data memory.

Up to 16 MIPS Operation @ 32 MHz

Two Address Generation Units for Separate Read and Write Addressing of Data Memory

10,000 Erase/Write Cycle Endurance, Typical

Data Retention of 20 Years Minimum

Self-Programmable under Software Control

On-Chip Voltage Regulators (1.8V) for Low-Power Operation

Programmable Reference Clock Output

In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via Two Pins

JTAG Boundary Scan Support

Detects clock failure and switches to on-chip, low-power RC Oscillator

Power-on Reset (POR), Brown-out Reset (BOR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)

Programmable High/Low-Voltage Detect (HLVD)

Flexible Watchdog Timer (WDT) with its Own RC Oscillator for Reliable Operation

Sleep and Idle modes Selectively Shut Down

Peripherals and/or Core for Substantial Power

Reduction and Fast Wake-up

Doze mode Allows CPU to Run at a Lower Clock Speed than Peripherals

Alternate Clock modes Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction

Wide Range Digitally Controlled Oscillator (DCO) for Fast Start-up and Low-Power Operation

USB v2.0 On-The-Go (OTG) Compliant

Dual Role Capable – Can Act as Either Host or Peripheral

Low-Speed (1.5 Mb/s) and Full-Speed (12 Mb/s)

USB Operation in Host mode

Full-Speed USB Operation in Device mode

High-Precision PLL for USB

USB Device mode Operation from FRC Oscillator – No Crystal Oscillator Required

Temperature range between 40°C to +85°C

TQFP (Plastic Thin Quad Flatpack) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy