Microchip PIC24FJ64GA704-I/PT PIC, PIC24F Microcontroller, 32 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8789
- Mfr. Part No.:
- PIC24FJ64GA704-I/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.728 | €8.64 |
| 10 - 20 | €1.624 | €8.12 |
| 25 - 45 | €1.592 | €7.96 |
| 50 - 70 | €1.562 | €7.81 |
| 75 + | €1.532 | €7.66 |
*price indicative
- RS Stock No.:
- 264-8789
- Mfr. Part No.:
- PIC24FJ64GA704-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 36 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 1 | |
| ADCs | 1 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 36 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Harvard | ||
Number of Timers 1 | ||
ADCs 1 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip 16-bit microcontroller featuring 64KB of ECC flash, 16KB of RAM and eXtreme low power. This microcontroller is ideally suited for general purpose applications. It has 12 bit ADC at 200ksps with 14 analogue inputs, 3 comparators and CTMU for touch applications. It has -40°C to +85°C industrial temperature range.
Modified Harvard architecture
C compiler optimized instruction set architecture
Six-Channel DMA Controller
High-Current Sink/Source 18 mA/18 mA on All I/O Pins
JTAG boundary scan support
Power-on Reset (POR)
Brown-out Reset (BOR) Oscillator Start-up Timer (OST)
Related links
- Microchip PIC 32 MHz 44-Pin TQFP
- Microchip PIC24F32KA304-I/PT PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GB004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA104-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC32MX270F256D-I/PT PIC32MX Microcontroller 64kB FLASH, 44-Pin TQFP
