Microchip PIC32MK1024GPK100-I/PT, 32 bit PIC, PIC32 Microcontroller, 120 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 264-8795
- Mfr. Part No.:
- PIC32MK1024GPK100-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.93 | - |
| 10 - 24 | €7.78 | 1% |
| 25 - 49 | €7.27 | 8% |
| 50 - 74 | €7.13 | 10% |
| 75 + | €6.98 | 11% |
*price indicative
- RS Stock No.:
- 264-8795
- Mfr. Part No.:
- PIC32MK1024GPK100-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Interface Type | UART, USB, SPI, I2S, CAN | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 77 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.2V | |
| Program Memory Type | FLASH | |
| ADCs | 42 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MIPS32 microAptiv | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Interface Type UART, USB, SPI, I2S, CAN | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 77 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.2V | ||
Program Memory Type FLASH | ||
ADCs 42 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MIPS32 microAptiv | ||
The Microchip 32-Bit general purpose microcontroller combine 120Mhz performance with 1MB of ECC protected flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. This devices feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well. Analog simulation of the comparators and OpAmps is now supported in the MPLAB Mindi Analog Simulator. Application software examples and driver libraries are included as part of the Harmon V3 Framework.
Code-efficient (C and Assembly) architecture
Two 32-bit core register files to reduce interrupt latency
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
Fast wake-up and start-up
On-board capacitor less regulator
six SPI control interfaces
External Graphics interfaces through PMP
5V-tolerant pins
In-circuit and in-application programming
Related links
- Microchip PIC32MK1024GPK100-I/PT PIC32 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MK1024MCM100-I/PT PIC32 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ1024GA610-I/PT PIC24F Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ1024EFE100-I/PT PIC32MZ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAMD51 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAME53N20A-AU ATSAME53 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAME54N20A-AU ATSAME5 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAMD51N20A-AU ATSAMD51 Microcontroller 1MB FLASH, 100-Pin TQFP
