Microchip ATSAMD51N20A-AU, 32 bit ARM Cortex M4, ATSAMD51 Microcontroller, 120 MHz, 1MB FLASH, 100-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
144-9622
Mfr. Part No.:
ATSAMD51N20A-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAMD51

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

USB, SPI, I2S, I2C

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

14mm

DACs

2 x 12 Bit

Number of Programmable I/Os

81

Analogue Comparators

4

Standards/Approvals

ISO/TS 16949

Width

14mm

Minimum Supply Voltage

1.72V

Number of Timers

3

Automotive Standard

AEC-Q100

ADCs

28 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

Thumb-2

COO (Country of Origin):
US
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC. Series offers excellent features with class leading power performance Ideal for multiple market segments.

Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support.

Up to 2 Secure Digital Host Controller (SDHC)

Inter-IC Sound(I2S)Controller for Audio

Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .

Full speed USB with embedded Host/device.

Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.

Integrated security including Asymmetric and Symmetric Crypto hardware acceleration

Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy