Microchip PIC32MZ0512EFF064-I/PT, 32 bit PIC, PIC32MZ Microcontroller, 200 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8808
- Mfr. Part No.:
- PIC32MZ0512EFF064-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,378.56
(exc. VAT)
€1,695.68
(inc. VAT)
Temporarily out of stock
- 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €8.616 | €1,378.56 |
*price indicative
- RS Stock No.:
- 264-8808
- Mfr. Part No.:
- PIC32MZ0512EFF064-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 46 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.1V | |
| Program Memory Type | FLASH | |
| ADCs | 24 bit | |
| Instruction Set Architecture | MIPS32 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 46 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.1V | ||
Program Memory Type FLASH | ||
ADCs 24 bit | ||
Instruction Set Architecture MIPS32 | ||
Automotive Standard AEC-Q100 | ||
The Microchip microcontroller offers a high-performance with 512KB flash and 128KB SRAM targeting connectivity applications in industrial, automotive, IOT, graphics(HMI) and motor control market segments. This microcontroller has six UART module, 4-wire SPI modules, 12-bit ADC module, and analogue comparators.
Code-efficient (C and Assembly) architecture
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
In-circuit and in-application programming
Nine 16-bit or up to four 32-bit timers/counters
-40°C to +85°C industrial temperature range
Related links
- Microchip PIC32MZ0512EFF064-I/PT PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MZ0512EFE064-I/PT PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MZ1024ECG064-I/PT PIC32MZ Microcontroller 1.024MB FLASH, 64-Pin TQFP
- Microchip PIC32MZ Microcontroller 1.024MB FLASH, 64-Pin TQFP
- Microchip PIC32MZ2048EFM064-I/PT PIC32MZ Microcontroller 64-Pin TQFP
- Microchip PIC32MZ2048EFH064-I/PT PIC32MZ Microcontroller 64-Pin TQFP
- Microchip PIC32MZ1024EFG064-I/PT PIC32MZ Microcontroller 64-Pin TQFP
- Microchip PIC32MZ2048ECG100-I/PT PIC32MZ Microcontroller 2.048MB FLASH, 100-Pin TQFP
