Texas Instruments, 32 bit ARM Cortex M4F, legacy Stellaris, TIVA Family TM4C123x Series Microcontroller, 4 MHz, 256kB
- RS Stock No.:
- 268-3622
- Mfr. Part No.:
- TM4C123FH6PMT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3622
- Mfr. Part No.:
- TM4C123FH6PMT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | legacy Stellaris, TIVA Family TM4C123x Series | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 49 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | EEPROM, FLASH | |
| Number of Timers | 14 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller | ||
Series legacy Stellaris, TIVA Family TM4C123x Series | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 1.2V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 49 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.2V | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type EEPROM, FLASH | ||
Number of Timers 14 | ||
Instruction Set Architecture Harvard | ||
The Texas Instruments microcontroller provides a high performance ARM Cortex M based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. This microcontroller offer consumers compelling cost effective solutions by integrating application specific peripherals and providing a comprehensive library of software tools which minimize board costs and design cycle time. Offering quicker time to market and cost savings.
16 bit SIMD vector processing unit
Efficient processor core system and memories
Saturating arithmetic for signal processing
Related links
- Texas Instruments legacy Stellaris 4 MHz, 64kB
- Texas Instruments TM4C123FH6PMT legacy Stellaris 4
- Texas Instruments TM4C1230D5PMI legacy Stellaris 4
- Texas Instruments Tiva Microcontroller 256kB FLASH, 144-Pin LQFP (PGE)
- Texas Instruments TM4C123GH6PZI Tiva Microcontroller 256kB FLASH, 144-Pin LQFP (PGE)
- Texas Instruments Tiva Microcontroller 32kB FLASH, 64-Pin LQFP (PM)
- NXP MKE14F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
- NXP MKE18F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
