NXP MKE14F256VLL16, 32 bit ARM Cortex M4F, KE1xF series Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP-100
- RS Stock No.:
- 763-067
- Mfr. Part No.:
- MKE14F256VLL16
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.80 | - |
| 10 - 24 | €6.02 | 22% |
| 25 - 99 | €5.10 | 34% |
| 100 - 249 | €4.74 | 39% |
| 250 + | €4.56 | 41% |
*price indicative
- RS Stock No.:
- 763-067
- Mfr. Part No.:
- MKE14F256VLL16
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | KE1xF series | |
| Package Type | LQFP-100 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Length | 14mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series KE1xF series | ||
Package Type LQFP-100 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Length 14mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- SG
The NXP Semiconductor offers a high-performance Processor designed for consumer applications, featuring Advanced processing capabilities and extensive connectivity to support a variety of demanding use cases.
Features Arm Cortex-M7 core operating up to 600 MHz for powerful performance
Supports a range of memory interfaces including SDRAM and NAND FLASH for flexibility
Related links
- NXP MKE14F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE14F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
- NXP MKE16F256VLL16 KE1xF series Microcontroller 256kB FLASH, 100-Pin LQFP-100
- NXP MKE14F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- NXP MKE18F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE16F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKE18F512VLL16 KE1xF series Microcontroller 512kB FLASH, 100-Pin LQFP-100
- NXP MKE18F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
