Renesas Electronics R5F526TFDGFP#30, 32 bit RXv3, RX26T Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 272-7750
- Mfr. Part No.:
- R5F526TFDGFP#30
- Manufacturer:
- Renesas Electronics
Add 10 more to save €8.70
View bulk pricing optionsSubtotal (1 unit)*
€9.02
(exc. VAT)
€11.09
(inc. VAT)
- 170 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.02 | - |
| 10 - 24 | €8.15 | €8.70 |
| 25 - 49 | €7.78 | €31.00 |
| 50 - 89 | €7.62 | €70.00 |
| 90 + | €6.73 | €206.10 |
*price indicative
- RS Stock No.:
- 272-7750
- Mfr. Part No.:
- R5F526TFDGFP#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX26T | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 Channels | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 6 | |
| Number of Programmable I/Os | 83 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEEE754, IEC60730, ISO11898-1:2015 | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 22 Bit | |
| Instruction Set Architecture | RXv3 | |
| Number of Timers | 29 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX26T | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 Channels | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 6 | ||
Number of Programmable I/Os 83 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEEE754, IEC60730, ISO11898-1:2015 | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 12 x 22 Bit | ||
Instruction Set Architecture RXv3 | ||
Number of Timers 29 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F526TFDGFP#30 RX26T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F526TFDGFL#30 RX26T Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F566TEBDFP#30 RX66T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F56609BDFP#30 RX660 Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566TEADFM#30 RX66T Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5671EHDFB#30 RX671 Microcontroller 2.048MB FLASH, 144-Pin LFQFP
