Renesas Electronics R5F5671EHDFB#30, 32 bit RXv3, RX671 Microcontroller, 120 MHz, 2.048MB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 229-8246
- Mfr. Part No.:
- R5F5671EHDFB#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-8246
- Mfr. Part No.:
- R5F5671EHDFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX671 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 111 | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 20mm | |
| Width | 20mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| ADCs | 20 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX671 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 111 | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 20mm | ||
Width 20mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
ADCs 20 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
The Renesas Electronics RX671 family of 32-bit microcontrollers features 120 MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.
120MHz 32-bit RX core microcontroller
Up to 2MB flash memory
On-chip data flash memory
Low-power design and architecture
Various communications interfaces
Temperature sensor for measuring temperature within the chip
Related links
- Renesas Electronics R5F5671EHDFB#30 RX671 Microcontroller 2.048MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F564MFCDFB#31 RX64M Microcontroller 2.048MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1.024MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572TKCDFB#30 RX72T Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NDDDFB#30 RX72N Microcontroller 2048kB FLASH, 144-Pin LFQFP
