Microchip AVR16DD20-E/REB, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 16kB FLASH, 20-Pin VQFN

Subtotal (1 tray of 490 units)*

€428.26

(exc. VAT)

€526.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€0.874€428.26

*price indicative

RS Stock No.:
273-0279
Mfr. Part No.:
AVR16DD20-E/REB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

24MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

DACs

1 x 10 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

13 x 12 Bit

The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and advanced digital peripherals.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy