Microchip AVR32DB28-I/SS, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 182 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8€1.27€2.54
10 - 24€1.25€2.50
26 +€1.17€2.34

*price indicative

Packaging Options:
RS Stock No.:
273-0300
Mfr. Part No.:
AVR32DB28-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 10 Bit

Number of Programmable I/Os

21

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Height

2mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

9 x 12 Bit

The Microchip AVR microcontrollers of the AVR DB family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DB family uses the latest technologies from Microchip with a flexible and low power architecture, including event system, accurate analog subsystems, and Advanced digital peripherals.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy